Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12Y-12-10K
Newark Part No.83H7233
Product RangeLCP12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.290 |
| 5+ | $432.800 |
| 10+ | $394.300 |
| 25+ | $367.180 |
Price for:Each
Minimum: 1
Multiple: 1
$471.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12Y-12-10K
Newark Part No.83H7233
Product RangeLCP12 Series
Technical Datasheet
Track Resistance10kohm
Power Rating200mW
Resistance Tolerance± 20%
Length of Travel-
Product RangeLCP12 Series
Temperature Coefficient± 400ppm/°C
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Product Length38.1mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Resistance Tolerance
± 20%
Product Range
LCP12 Series
Potentiometer Terminals
Turret
Product Length
38.1mm
Product Height
11.11mm
Operating Temperature Max
105°C
Power Rating
200mW
Length of Travel
-
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Product Width
12.7mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate