Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-12-1K
Newark Part No.83H7216
Product RangeLCP12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.940 |
| 5+ | $91.850 |
| 10+ | $82.490 |
| 25+ | $79.560 |
| 50+ | $78.390 |
| 100+ | $76.640 |
Price for:Each
Minimum: 1
Multiple: 1
$95.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-12-1K
Newark Part No.83H7216
Product RangeLCP12 Series
Technical Datasheet
Track Resistance1kohm
Resistance Tolerance± 20%
Power Rating200mW
Product RangeLCP12 Series
Length of Travel12.7mm
Potentiometer TerminalsScrew
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length38.1mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
1kohm
Power Rating
200mW
Length of Travel
12.7mm
Resistor Technology
Conductive Plastic
Product Length
38.1mm
Product Height
11.11mm
Operating Temperature Max
-
Resistance Tolerance
± 20%
Product Range
LCP12 Series
Potentiometer Terminals
Screw
Temperature Coefficient
± 400ppm/°C
Product Width
12.7mm
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate