Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-100-10KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H7215
Product RangeLCP12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $151.360 |
| 20+ | $138.260 |
| 30+ | $135.410 |
| 50+ | $132.550 |
| 100+ | $129.900 |
| 250+ | $127.250 |
Price for:Each
Minimum: 10
Multiple: 10
$1,513.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-100-10KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H7215
Product RangeLCP12 Series
Technical Datasheet
Track Resistance10kohm
Power Rating1.2W
Resistance Tolerance± 20%
Length of Travel-
Product RangeLCP12 Series
Potentiometer TerminalsTurret
Temperature Coefficient± 400ppm/°C
Resistor TechnologyConductive Plastic
Product Length127mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Resistance Tolerance
± 20%
Product Range
LCP12 Series
Temperature Coefficient
± 400ppm/°C
Product Length
127mm
Product Height
11.11mm
Operating Temperature Max
-
Power Rating
1.2W
Length of Travel
-
Potentiometer Terminals
Turret
Resistor Technology
Conductive Plastic
Product Width
12.7mm
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
