Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerETERNA
Manufacturer Part NoWGLEDBKCopy
Newark Part No.69AK5280
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColorWarm White
CCT2700K
Supply Voltage230V
Length250mm
Width138mm
Depth220mm
Product Range-
Plug TypeHardwired
External WidthHardwired
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Color
Warm White
Supply Voltage
230V
Width
138mm
Product Range
-
External Width
Hardwired
Power Source
Mains
Light Source
LED
CCT
2700K
Length
250mm
Depth
220mm
Plug Type
Hardwired
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
