Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerETERNA
Manufacturer Part No224-LCopy
Newark Part No.69AK5432
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolypropylene (PP)
External Height - Metric130mm
External Width - Metric230mm
External Depth - Metric180mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial9.06"
External Depth - Imperial7.09"
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
180mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.06"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polypropylene (PP)
External Width - Metric
230mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
5.12"
External Depth - Imperial
7.09"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
