Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.940 |
| 1000+ | $5.670 |
| 2000+ | $5.440 |
| 3000+ | $5.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETAL
Manufacturer Part NoP2781TRCopy
Newark Part No.85X1659
Technical Datasheet
Turns Ratio-
Insertion Loss4dB
DC Resistance245ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
-
DC Resistance
245ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Insertion Loss
4dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for P2781TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
