Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETAL
Manufacturer Part NoP2781Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24M0340
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 5+ | $7.380 |
| 10+ | $7.030 |
| 25+ | $6.520 |
| 50+ | $6.060 |
| 100+ | $5.620 |
| 250+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETAL
Manufacturer Part NoP2781Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24M0340
Technical Datasheet
Turns Ratio-
Inductance4.9mH
Insertion Loss4dB
DC Resistance245ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
The P2781 from ETAL is a line micro profile line matching transformer. It is specifically designed to be easily matched to both 600 ohm and complex impedance telephone lines, using a minimum of external components. This transformer is ideal for voice telecommunications applications and for data communications to V.32bis (14,400 bits/second), V.34 applications to 28,800bits/second data rates.
- Insertion loss is 2dB
- Return loss is 18dB
- 7mm seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Turns Ratio
-
Insertion Loss
4dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (05-Nov-2025)
Inductance
4.9mH
DC Resistance
245ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Alternatives for P2781
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
