Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part NoMPR20-N-113-2111-200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK8818
Product RangeMPR20 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.950 |
| 5+ | $274.600 |
| 10+ | $268.240 |
| 25+ | $255.530 |
| 50+ | $242.820 |
Price for:Each
Minimum: 1
Multiple: 1
$280.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part NoMPR20-N-113-2111-200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK8818
Product RangeMPR20 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current300A
Contact ConfigurationSPST-NO
Relay MountingFlange
Relay TerminalsStud
Product RangeMPR20 Series
Contact Voltage DC Nom24V
Coil Resistance-
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Stud
Contact Voltage DC Nom
24V
Contact Material
-
Contact Current
300A
Relay Mounting
Flange
Product Range
MPR20 Series
Coil Resistance
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
