Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No8340-F410-P1M1-A3H0-30ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67AK1530
Product Range8340 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.260 |
| 10+ | $88.480 |
| 25+ | $87.370 |
| 50+ | $85.390 |
| 100+ | $80.290 |
| 250+ | $72.220 |
| 500+ | $64.500 |
Price for:Each
Minimum: 1
Multiple: 1
$96.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No8340-F410-P1M1-A3H0-30ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67AK1530
Product Range8340 Series
Technical Datasheet
Product Range8340 Series
Current Rating30A
No. of Poles1 Pole
Input Voltage VAC415V
Interrupting Capacity2kA
Trip Time7.5s
Dielectric Strength3kV
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
8340 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
3kV
Current Rating
30A
Input Voltage VAC
415V
Trip Time
7.5s
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
