Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No1610-21-25ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08WX5788
Product Range1610 Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 5+ | $11.020 |
| 10+ | $10.330 |
| 25+ | $10.030 |
| 50+ | $9.720 |
| 100+ | $9.540 |
| 250+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No1610-21-25ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08WX5788
Product Range1610 Series
Technical Datasheet
Product Range1610 Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC28VDC
Voltage Rating VAC-
Circuit Breaker MountingAuto Fuse Holder
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
1610 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (17-Jan-2022)
Current Rating
25A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Auto Fuse Holder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
