Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1410F110P1F1W14QE4 1A
Newark Part No.98K5690
Product Range1410 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.780 |
| 10+ | $28.550 |
| 25+ | $26.630 |
| 50+ | $24.610 |
| 100+ | $21.810 |
| 250+ | $20.550 |
| 500+ | $18.710 |
Price for:Each
Minimum: 1
Multiple: 1
$29.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No1410F110P1F1W14QE4 1A
Newark Part No.98K5690
Product Range1410 Series
Technical Datasheet
Product Range1410 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
1410 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
1A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for 1410F110P1F1W14QE4 1A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate