Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWMTG180ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ4870
Product RangeWMTG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 288+ | $1.920 |
| 500+ | $1.790 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 288
Multiple: 288
$552.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWMTG180ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ4870
Product RangeWMTG Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPolypropylene
Mounting Hole Dia1.75"
Panel Thickness Max-
Grommet ColourBlack
Product RangeWMTG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
1.75"
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Polypropylene
Panel Thickness Max
-
Product Range
WMTG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
