Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWMRG140ACopy
Newark Part No.66AJ4860
Product RangeWMRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.920 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 750
Multiple: 750
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWMRG140ACopy
Newark Part No.66AJ4860
Product RangeWMRG Series
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialABS (Acrylonitrile Butadiene Styrene)
Mounting Hole Dia2.5"
Panel Thickness Max0.54"
Grommet ColourBlack
Product RangeWMRG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
-
Mounting Hole Dia
2.5"
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
ABS (Acrylonitrile Butadiene Styrene)
Panel Thickness Max
0.54"
Product Range
WMRG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
