Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA-F2-18R-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ4802
Product RangeWITA-F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.206 |
| 5000+ | $0.187 |
Price for:Each
Minimum: 1000
Multiple: 1000
$206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA-F2-18R-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ4802
Product RangeWITA-F Series
Technical Datasheet
Marker TypeTie On Write On Plate
Legend-
Legend Colour-
Marker ColourNatural
Marker Dimensions110mm x 2.5mm
Cable Diameter Max25mm
Cable Diameter Min-
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWITA-F Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
110mm x 2.5mm
Cable Diameter Min
-
Product Range
WITA-F Series
Legend
-
Marker Colour
Natural
Cable Diameter Max
25mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
