Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA-120S-UVB-D
Newark Part No.66AJ4808
Product RangeWITA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.362 |
| 1000+ | $0.327 |
| 5000+ | $0.296 |
Price for:Each
Minimum: 500
Multiple: 500
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA-120S-UVB-D
Newark Part No.66AJ4808
Product RangeWITA Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length218mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength534N
Cable Tie TypeHeavy Duty
Product RangeWITA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
218mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
534N
Product Range
WITA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate