Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCBS-801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6603
Product RangeTCBS
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.005 |
| 10+ | $0.004 |
| 500+ | $0.003 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCBS-801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6603
Product RangeTCBS
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width7.9mm
Product RangeTCBS
SVHCNo SVHC (27-Jun-2018)
Product Overview
PCB Supports with screw chassis mounting and snap-lock circuit board mounting. Nylon 6.6 construction and supplied in packs of 25.
- 4mm Snap-lock PCB hole diameter
- Chassis hole suitable for an M3.5 screw
- 12.7mm Spacer height
- Manufactured in Nylon 6.6
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
12.7mm
Product Range
TCBS
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.9mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for TCBS-801
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
