Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | TCBS-8-01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 28AH1305 |
| Product Range | TCBS Series |
| Your Part Number | |
| Technical Datasheet |
481 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 10+ | $0.445 |
| 25+ | $0.406 |
| 50+ | $0.380 |
| 100+ | $0.357 |
| 500+ | $0.312 |
| 1000+ | $0.296 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | TCBS-8-01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 28AH1305 |
| Product Range | TCBS Series |
| Technical Datasheet | |
| PCB Support Type | Screw Mount Lock-In Support |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 12.7mm |
| External Width | 7.9mm |
| Product Range | TCBS Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| PCB Support Type | Screw Mount Lock-In Support |
|---|---|
| Height | 12.7mm |
| Product Range | TCBS Series |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 7.9mm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for TCBS-8-01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
