Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS6-6
Newark Part No.28AH1296
Product RangeSS Series
Your Part Number
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 10+ | $0.308 |
| 25+ | $0.292 |
| 50+ | $0.277 |
| 100+ | $0.261 |
| 250+ | $0.245 |
| 500+ | $0.219 |
| 1000+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS6-6
Newark Part No.28AH1296
Product RangeSS Series
Spacer MaterialCPVC (Chlorinated Polyvinylchloride)
Overall Length19.1mm
Outer Diameter6.35mm
Inner Diameter3.73mm
Spacer TypeRound
Product RangeSS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
CPVC (Chlorinated Polyvinylchloride)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
19.1mm
Inner Diameter
3.73mm
Product Range
SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate