Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 6080BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6593
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.021 |
| 25+ | $0.020 |
| 50+ | $0.019 |
| 100+ | $0.018 |
| 250+ | $0.017 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 6080BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6593
Technical Datasheet
External Diameter12mm
Grip Range Min3.5mm
Grip Range Max5.5mm
Overall Length-
Overall Length-
External Depth3mm
Mounting Hole Dia6.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
12mm
Grip Range Max
5.5mm
Overall Length
-
Mounting Hole Dia
6.2mm
Product Range
-
Grip Range Min
3.5mm
Overall Length
-
External Depth
3mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
