Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3570BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6564
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $17.490 |
| 10+ | $16.090 |
| 25+ | $15.800 |
| 50+ | $15.490 |
| 100+ | $14.780 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$87.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3570BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6564
Technical Datasheet
External Diameter6.4mm
Grip Range Min4.5mm
Grip Range Max5.5mm
Overall Length10.6mm
Overall Length10.6mm
External Depth1.6mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Mounting Hole Diameter: 3.7mm
- Grip Range Min: 4.5mm
- Grip Range Max: 5.5mm
- Diameter: 6.4mm
- Head Height: 1.6mm
- Overall Length: 10.6mm
Technical Specifications
External Diameter
6.4mm
Grip Range Max
5.5mm
Overall Length
10.6mm
Mounting Hole Dia
3.7mm
Product Range
-
Grip Range Min
4.5mm
Overall Length
10.6mm
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
