Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3545BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AH1291
Product RangeSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.234 |
Price for:Each
Minimum: 1000
Multiple: 1000
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3545BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AH1291
Product RangeSR Series
Technical Datasheet
External Diameter6.4mm
Grip Range Min2.1mm
Grip Range Max3mm
Overall Length-
External Depth1.6mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeSR Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
3mm
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (25-Jun-2020)
Grip Range Min
2.1mm
Overall Length
-
Mounting Hole Dia
3.7mm
Product Range
SR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
