Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2642W
Newark Part No.64AH8762
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.150 |
| 5+ | $19.490 |
| 10+ | $19.150 |
| 25+ | $18.790 |
| 50+ | $17.960 |
| 100+ | $16.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2642W
Newark Part No.64AH8762
Technical Datasheet
External Diameter5mm
Grip Range Min2mm
Grip Range Max3mm
Overall Length5.9mm
Overall Length5.9mm
External Depth1.4mm
Mounting Hole Dia2.8mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
5mm
Grip Range Max
3mm
Overall Length
5.9mm
Mounting Hole Dia
2.8mm
Product Range
-
Grip Range Min
2mm
Overall Length
5.9mm
External Depth
1.4mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate