Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPGSG-2.5B
Newark Part No.28AH1284
Product RangeSPGSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.450 |
| 5+ | $105.260 |
| 10+ | $103.230 |
| 25+ | $100.690 |
| 50+ | $95.600 |
| 100+ | $85.940 |
| 250+ | $79.330 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$116.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPGSG-2.5B
Newark Part No.28AH1284
Product RangeSPGSG Series
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max2.7mm
Grommet ColourBlack
Product RangeSPGSG Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2020)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
2.7mm
Product Range
SPGSG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate