Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCHS-2-H
Newark Part No.66AJ4565
Product RangeSCHS Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 10+ | $0.476 |
| 25+ | $0.476 |
| 50+ | $0.476 |
| 100+ | $0.476 |
| 250+ | $0.476 |
| 500+ | $0.476 |
| 1000+ | $0.476 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCHS-2-H
Newark Part No.66AJ4565
Product RangeSCHS Series
Cable Clamp / Clip TypeScrew Mount Capacitor Holder
Internal Diameter50.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width15.9mm
Height-
Product RangeSCHS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Capacitor Holder
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
50.8mm
Cable Clamp / Clip Colour
Black
External Width
15.9mm
Product Range
SCHS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate