Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCBH-SE-10-19
Newark Part No.66AJ4556
Product RangeSCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.153 |
| 5000+ | $0.139 |
Price for:Each
Minimum: 1000
Multiple: 1000
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCBH-SE-10-19
Newark Part No.66AJ4556
Product RangeSCC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17mm
External Width5.6mm
Height20.5mm
Product RangeSCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17mm
Height
20.5mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
9mm
Cable Clamp / Clip Colour
Natural
External Width
5.6mm
Product Range
SCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate