Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRLCBSRE-10-01
Newark Part No.69AC6524
Product RangeRLCBSRE
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRLCBSRE-10-01
Newark Part No.69AC6524
Product RangeRLCBSRE
PCB Support TypeReverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width5.2mm
Product RangeRLCBSRE
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Reverse Lock-In Support
Height
15.9mm
Product Range
RLCBSRE
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.2mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate