Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKS-8-8-BK
Newark Part No.66AJ4381
Product RangeRKS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 100+ | $1.350 |
| 250+ | $1.220 |
| 500+ | $1.120 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 10
Multiple: 10
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKS-8-8-BK
Newark Part No.66AJ4381
Product RangeRKS Series
Fastener Length - Imperial8"
Fastener Length - Metric203.2mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialPE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
203.2mm
Fastener Width - Metric
12.7mm
Fastener Material
PE (Polyethylene)
Minimum Loop Tensile Strength
-
Product Range
RKS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate