Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.42 |
| 5+ | $9.29 |
| 10+ | $9.15 |
| 25+ | $8.95 |
| 50+ | $8.77 |
| 100+ | $8.58 |
| 250+ | $8.29 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCP-120-T
Newark Part No.25AM9984
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centers105.5mm
Filter MaterialPET (Polyester)
Guard MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
105.5mm
Guard Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2018)
For Use With
120mm Axial Fans
Filter Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate