Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-11.1-12Copy
Newark Part No.24M6691
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $7.260 |
| 25+ | $6.910 |
| 50+ | $6.530 |
| 100+ | $6.300 |
| 250+ | $5.800 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-11.1-12Copy
Newark Part No.24M6691
Technical Datasheet
External Diameter12mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length11.1mm
Overall Length11.1mm
External Depth1.5mm
Mounting Hole Dia4.76mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
12mm
Grip Range Max
7.2mm
Overall Length
11.1mm
Mounting Hole Dia
4.76mm
Product Range
-
Grip Range Min
2.1mm
Overall Length
11.1mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
