Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-11.1-16
Newark Part No.24M6701
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-11.1-16
Newark Part No.24M6701
Technical Datasheet
External Diameter16mm
Grip Range Max7.2mm
Overall Length11.1mm
Overall Length11.1mm
External Depth2mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
16mm
Overall Length
11.1mm
External Depth
2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
Grip Range Max
7.2mm
Overall Length
11.1mm
Mounting Hole Dia
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
