Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1ACopy
Newark Part No.86AH0916
Product RangePGSB-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $158.030 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1
$158,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1ACopy
Newark Part No.86AH0916
Product RangePGSB-A Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max6.7mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia9.5mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangePGSB-A Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6.7mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
PGSB-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
