Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-0407A
Newark Part No.66AJ4319
Product RangePGSA Series
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 10+ | $0.146 |
| 25+ | $0.141 |
| 50+ | $0.135 |
| 100+ | $0.130 |
| 250+ | $0.127 |
| 500+ | $0.124 |
| 1000+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-0407A
Newark Part No.66AJ4319
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4.8mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia7mm
Panel Thickness Max1mm
Grommet ColourBlack
Product RangePGSA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4.8mm
Mounting Hole Dia
7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate