Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMMB-125-01
Newark Part No.28AH1228
Product RangeMMB Series
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.199 |
| 10+ | $0.189 |
| 25+ | $0.179 |
| 50+ | $0.170 |
| 100+ | $0.160 |
| 250+ | $0.150 |
| 500+ | $0.134 |
| 1000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMMB-125-01
Newark Part No.28AH1228
Product RangeMMB Series
External Diameter6.9mm
Grip Range Min2mm
Grip Range Max2.5mm
Overall Length9.4mm
External Depth1mm
Mounting Hole Dia3.22mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeMMB Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
6.9mm
Grip Range Max
2.5mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
Grip Range Min
2mm
Overall Length
9.4mm
Mounting Hole Dia
3.22mm
Product Range
MMB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate