Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-3-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6016
Product RangeLCBS
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.470 |
| 25+ | $4.250 |
| 50+ | $4.020 |
| 100+ | $3.880 |
| 250+ | $3.580 |
| 500+ | $3.510 |
| 1000+ | $3.440 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-3-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6016
Product RangeLCBS
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width7.1mm
Product RangeLCBS
SVHCTo Be Advised
Technical Specifications
PCB Support Type
Lock-In Support
Height
4.8mm
Product Range
LCBS
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCBS-3-01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
