Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LCBS-3-01Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 28AH1211 |
| Product Range | LCBS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.216 |
Price for:Each
Minimum: 1000
Multiple: 1000
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LCBS-3-01Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 28AH1211 |
| Product Range | LCBS Series |
| Technical Datasheet | |
| PCB Support Type | Lock-In Support For Base |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 4.8mm |
| External Width | 7.1mm |
| Product Range | LCBS Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| PCB Support Type | Lock-In Support For Base |
|---|---|
| Height | 4.8mm |
| Product Range | LCBS Series |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 7.1mm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for LCBS-3-01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
