Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKC-8-RT
Newark Part No.28AH1198
Product RangeKKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.430 |
| 250+ | $1.300 |
| 500+ | $1.180 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 100
Multiple: 100
$143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKC-8-RT
Newark Part No.28AH1198
Product RangeKKC Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter12.7mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width25.4mm
Height17.5mm
Product RangeKKC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.4mm
Height
17.5mm
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
KKC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate