Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKC-5-RT
Newark Part No.66AJ3927
Product RangeKKC Series
Your Part Number
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.632 |
| 25+ | $0.593 |
| 50+ | $0.564 |
| 100+ | $0.538 |
| 250+ | $0.504 |
| 500+ | $0.451 |
| 1000+ | $0.431 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKC-5-RT
Newark Part No.66AJ3927
Product RangeKKC Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter7.9mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length19.1mm
External Width19.1mm
Height12.2mm
Product RangeKKC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
19.1mm
Height
12.2mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
7.9mm
Cable Clamp / Clip Colour
Grey
External Width
19.1mm
Product Range
KKC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate