Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-12-8-2Copy
Newark Part No.61AC7707
Product RangeHTSN-2
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.039 |
| 5+ | $0.036 |
| 10+ | $0.035 |
| 25+ | $0.034 |
| 50+ | $0.033 |
| 100+ | $0.030 |
| 250+ | $0.028 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-12-8-2Copy
Newark Part No.61AC7707
Product RangeHTSN-2
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length12mm
Overall Length20mm
Overall Length20mm
External Width8mm
Product RangeHTSN-2
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
12mm
Overall Length
20mm
Product Range
HTSN-2
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
20mm
External Width
8mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
