Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-15-5-1
Newark Part No.61AC7692
Product RangeHTSN-1
Your Part Number
Technical Datasheet
3 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.470 |
| 5+ | $41.000 |
| 10+ | $40.010 |
| 25+ | $39.360 |
| 50+ | $37.800 |
| 100+ | $34.680 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$44.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-15-5-1
Newark Part No.61AC7692
Product RangeHTSN-1
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length15mm
Overall Length15mm
External Width5mm
Product RangeHTSN-1
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
-
Overall Length
15mm
Product Range
HTSN-1
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
15mm
External Width
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate