Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-12-5-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AC7691
Product RangeHTSN-1
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.052 |
| 25+ | $0.044 |
| 50+ | $0.043 |
| 100+ | $0.042 |
| 250+ | $0.041 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-12-5-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AC7691
Product RangeHTSN-1
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length12mm
Overall Length12mm
Overall Length12mm
External Width5mm
Product RangeHTSN-1
SVHCNo SVHC (27-Jun-2018)
Product Overview
Threaded M2 spacers, made from Nylon 6/6 and sold in packs of 40. Female to Female arrangement.
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
12mm
Overall Length
12mm
Product Range
HTSN-1
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
12mm
External Width
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
