Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRS1037091ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AM9959
Product RangeGRS Series
Your Part Number
936 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 10+ | $0.428 |
| 25+ | $0.406 |
| 50+ | $0.376 |
| 100+ | $0.359 |
| 500+ | $0.335 |
| 1000+ | $0.308 |
| 5000+ | $0.280 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRS1037091ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AM9959
Product RangeGRS Series
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max6.4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9.5mm
Panel Thickness Max2.39mm
Grommet ColourBlack
Product RangeGRS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
6.4mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2.39mm
Product Range
GRS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
