Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO018061A
Newark Part No.66AJ3753
Product RangeGRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.120 |
Price for:Each
Minimum: 10000
Multiple: 10000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO018061A
Newark Part No.66AJ3753
Product RangeGRO Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max3.2mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia4.8mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeGRO Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3.2mm
Mounting Hole Dia
4.8mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
GRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
