Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3301ACopy
Newark Part No.31AJ8711
Product RangeGR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.790 |
| 500+ | $1.660 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 450
Multiple: 450
$805.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3301ACopy
Newark Part No.31AJ8711
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min38.1mm
Cable Diameter Max60.3mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia50.8mm
Panel Thickness Max2.4mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- GR series rubber hole grommet
- Temperature range from225°F to -50°F (107°C to 46°C)
- Installs instantly by simply snapping into hole
- Excellent adhesion
- Designed to fit standard sheet metal holes
Technical Specifications
Grommet Type
Open
Cable Diameter Max
60.3mm
Mounting Hole Dia
50.8mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
38.1mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
2.4mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
