Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3119ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ3829
Product RangeGR Series
Your Part Number
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.580 |
| 25+ | $1.480 |
| 50+ | $1.410 |
| 100+ | $1.340 |
| 250+ | $1.250 |
| 500+ | $1.190 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3119ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ3829
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min25.4mm
Cable Diameter Max-
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia34.9mm
Panel Thickness Max6.4mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
34.9mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
25.4mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
6.4mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
