Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3091ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AJ3818
Product RangeGR Series
Your Part Number
2,998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 7000+ | $0.384 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3091ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AJ3818
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min6.4mm
Cable Diameter Max15.9mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia12.7mm
Panel Thickness Max4.8mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
15.9mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
6.4mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
4.8mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
