Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3001ACopy
Newark Part No.66AJ3796
Product RangeGR Series
Your Part Number
502 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 25+ | $0.275 |
| 50+ | $0.247 |
| 100+ | $0.224 |
| 500+ | $0.201 |
| 1000+ | $0.186 |
| 5000+ | $0.172 |
| 10000+ | $0.164 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3001ACopy
Newark Part No.66AJ3796
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min3.2mm
Cable Diameter Max-
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia6.4mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
6.4mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
3.2mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
1.6mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
