Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-39-1-01
Newark Part No.66AJ3709
Product RangeFTH Series
Your Part Number
789 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-39-1-01
Newark Part No.66AJ3709
Product RangeFTH Series
Mount Fixing TypePush Barb
Mounting Hole Dia3.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length6mm
Width4mm
Height16.1mm
Product RangeFTH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
6mm
Height
16.1mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
4mm
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate