Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-RS-01
Newark Part No.66AJ3699
Product RangeFTH-27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 2000+ | $0.339 |
| 5000+ | $0.326 |
| 10000+ | $0.319 |
Price for:Each
Minimum: 1000
Multiple: 1000
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-RS-01
Newark Part No.66AJ3699
Product RangeFTH-27 Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia0.205"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length1.02"
Width0.77"
Height0.5"
Product RangeFTH-27 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
1.02"
Height
0.5"
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.205"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.77"
Product Range
FTH-27 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
