Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFLCBS-6-01
Newark Part No.28AH1163
Product RangeFLCBS Series
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.236 |
| 25+ | $0.226 |
| 50+ | $0.215 |
| 100+ | $0.205 |
| 250+ | $0.200 |
| 500+ | $0.195 |
| 1000+ | $0.183 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFLCBS-6-01
Newark Part No.28AH1163
Product RangeFLCBS Series
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width7.1mm
Product RangeFLCBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
9.5mm
Product Range
FLCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate