Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDG-19426Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ3497
Product RangeDG Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 10+ | $0.471 |
| 25+ | $0.441 |
| 50+ | $0.420 |
| 100+ | $0.400 |
| 500+ | $0.357 |
| 1000+ | $0.340 |
| 5000+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDG-19426Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ3497
Product RangeDG Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max11mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia16mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeDG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
11mm
Mounting Hole Dia
16mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.5mm
Product Range
DG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
